Reference Only

MF-R135

Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX

Manufacturer:

Mfr Part:
MF-R135

TTI Part:
MF-R135

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.35 A
Maximum Voltage30 VDC
Trip Current2.7 A
Current Rating - Max40 A
Resistance115 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.1 mm
PackagingBulk
Diameter8.9 mm
Height3 mm
Length18.9 mm
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypePTC Resettable Fuses
Width3 mm
Part # AliasesMF-R135-0-99

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533290000
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

5,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.278$55.60
Need more?
Sign in to add projects and notes