Reference Only

MF-R110

Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX

Manufacturer:

Mfr Part:
MF-R110

TTI Part:
MF-R110

EDA / CAD Models

Alternate Part Number

RUEF110

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.1 A
Maximum Voltage30 VDC
Trip Current2.2 A
Current Rating - Max40 A
Resistance180 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.1 mm
PackagingBulk
Diameter8.9 mm
Height3 mm
Length14 mm
Pd - Power Dissipation700 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypePTC Resettable Fuses
Width3 mm
Part # AliasesMF-R110-0-99

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

7,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.272$54.40
Need more?

My Notes

Sign into see notes.