Reference Only
MF-R025
Resettable Fuses - PPTC 60V .25A-HD 40A MAX
Datasheet
MF-R025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-R | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 250 mA | |
| Maximum Voltage | 60 VDC | |
| Trip Current | 500 mA | |
| Current Rating - Max | 40 A | |
| Resistance | 1.95 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.1 mm | |
| Packaging | Bulk | |
| Diameter | 7.4 mm | |
| Height | 3.1 mm | |
| Length | 12.7 mm | |
| Pd - Power Dissipation | 450 mW | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | Multifuse | |
| Type | PTC Resettable Fuses | |
| Width | 3.1 mm | |
| Part # Aliases | MF-R025-0-99 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.256 | $64.00 | |
| $0.226 | $113.00 | |
| $0.223 | $223.00 | |
| $0.22 | $770.00 | |
| $0.217 | $1,519.00 | |
| $0.214 | $2,247.00 | |
| $0.211 | $5,908.00 | |
| $0.207 | $10,867.50 |
Need more?
Sign in to add projects and notes