Reference Only
MF-MSMF020-2
Resettable Fuses - PPTC 30V 200MA-HD 10A MAX
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-MSMF | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Hold Current | 200 mA | |
| Maximum Voltage | 30 VDC | |
| Trip Current | 400 mA | |
| Current Rating - Max | 80 A | |
| Resistance | 6 Ohms | |
| Package / Case | 1812 (4532 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Height | 1.1 mm | |
| Length | 4.73 mm | |
| Pd - Power Dissipation | 800 mW | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | Multifuse | |
| Type | PTC Resettable Fuses | |
| Width | 3.41 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
42,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.143 | $429.00 |
Need more?
Sign in to add projects and notes