Reference Only
MF-LR450
Resettable Fuses - PPTC 16V 4.5A-HD 100A MAX
Datasheet
MF-LR450 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-LR | |
| Mounting Style | Strap Mount | |
| Termination Style | Axial | |
| Hold Current | 4.5 A | |
| Maximum Voltage | 16 VDC | |
| Trip Current | 8.9 A | |
| Current Rating - Max | 100 A | |
| Resistance | 20 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 1 mm | |
| Length | 10.6 mm | |
| Pd - Power Dissipation | 1.4 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | Multifuse | |
| Type | PTC Resettable Fuses | |
| Width | 10.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.467 | $46.70 | |
| $0.407 | $203.50 | |
| $0.361 | $361.00 | |
| $0.357 | $714.00 | |
| $0.354 | $1,416.00 | |
| $0.35 | $2,800.00 | |
| $0.347 | $5,552.00 | |
| $0.343 | $10,976.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes