Reference Only

MF-LR380

Resettable Fuses - PPTC 15V 3.8A-HD 100A MAX

Manufacturer:

Mfr Part:
MF-LR380

TTI Part:
MF-LR380

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-LR
Mounting StyleStrap Mount
Termination StyleAxial
Hold Current3.8 A
Maximum Voltage15 VDC
Trip Current8.3 A
Current Rating - Max100 A
Resistance26 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height1 mm
Length13 mm
Pd - Power Dissipation2.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypePTC Resettable Fuses
Width7.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.343$686.00
Need more?
Sign in to add projects and notes