Reference Only

LC72AY-1

Thermal Cutoffs TRIP TEMP 72C 5C TOL

Manufacturer:

Mfr Part:
LC72AY-1

TTI Part:
LC72AY-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThermal Cutoffs
Contact Rating12 A
Rated Temperature+ 72 C
Tolerance+/- 5 C
Maximum Voltage28 VDC/5 A/100 cycles
Minimum Holding Voltage2 VDC
Resistance10 mOhms
Maximum Breaking Current40 A
Maximum Leakage Current150 mA
Length5.8 mm
Width3.75 mm
Height1.15 mm
ApprovalsUL, cUL, TUV
SeriesLC
PackagingBulk
Product TypeThermal Cutoffs
ProductThermal Cutoffs
Reset Temperature> 40 C
SubcategoryThermal Management
TradenameKomatsulite

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536308000
TARIC8536201090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.84$42.00
$0.78$78.00
$0.746$186.50
$0.567$2,835.00
$0.561$5,610.00
$0.556$11,120.00
$0.55$22,000.00
$0.545$43,600.00
Need more?

My Notes

Sign into see notes.