Reference Only
HVMA03F40C-ST10S
New Product
Power Transformers - Board Mount Flyback Transformer, 3W HVM ER9.5, Vout 14V
Datasheet
HVMA03F40C-ST10S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Transformers | |
| Power Rating | 3 W | |
| Mounting Style | PCB Mount | |
| Length | 9.5 mm | |
| Width | 10.3 mm | |
| Height | 13 mm | |
| Inductance | 40 uH | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 100 kHz to 400 kHz | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Solder | |
| Turns Ratio | 1:1:1 | |
| Type | Flyback Transformer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.10 | $31.00 | |
| $2.87 | $143.50 | |
| $2.79 | $279.00 | |
| $2.69 | $672.50 | |
| $2.61 | $1,305.00 | |
| $2.56 | $2,560.00 | |
| $2.46 | $5,658.00 | |
| $2.42 | $12,100.00 |
Need more?
My Notes
Sign into see notes.