Reference Only

HCTSM110304HAL-E

New Product
Power Transformers - Board Mount High Clearance and Creepage Transformer, -40 to +125

Manufacturer:

Mfr Part:
HCTSM110304HAL-E

TTI Part:
HCTSM110304HAL-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductPower Transformer
Mounting StylePCB Mount
Primary WindingDual Primary Winding
Secondary WindingDual Secondary Winding
Length13.5 mm
Width13.5 mm
Height9.6 mm
Inductance80 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio1.33
TypeAutomotive

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.76$6,912.00
Need more?
Sign in to add projects and notes