Reference Only
HCTSM100304FL-E
Power Transformers - Board Mount HCT Transformer, 10mm CR, 4+4PIN, 4.2kVAC,-40 to 125 C
Datasheet
HCTSM100304FL-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Transformers | |
| Mounting Style | SMD/SMT | |
| Length | 15.7 mm | |
| Width | 10.8 mm | |
| Height | 7.5 mm | |
| Series | HCT | |
| Inductance | 2 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.83 | $15,320.00 |
Need more?
My Notes
Sign into see notes.