Reference Only
HCT80101EAL-E
New Product
Power Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C
Datasheet
HCT80101EAL-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Automotive Transformers | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 14.2 mm | |
| Width | 10.6 mm | |
| Height | 8 mm | |
| Series | HCT8xEAL | |
| Inductance | 160 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Solder | |
| Turns Ratio | 1:1 | |
| Type | High Clearance and Creepage Transformer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.59 | $7,180.00 | |
| $3.15 | $12,600.00 | |
| $3.09 | $24,720.00 | |
| $3.06 | $36,720.00 | |
| $3.03 | $60,600.00 |
Need more?
Sign in to add projects and notes