Reference Only
H-58P
Potentiometer Tools & Hardware Panel Mount Unsealed
Datasheet
H-58P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Potentiometer Tools & Hardware | |
| Product | Retro-Fit Panel Mounts | |
| For Use With | 3057, RT12 Series Potentiometers | |
| Packaging | Kit | |
| Product Type | Mounting Hardware | |
| Series | H | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8533900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.56 | $52.80 | |
| $8.80 | $88.00 | |
| $8.71 | $217.75 | |
| $7.78 | $389.00 | |
| $7.45 | $745.00 | |
| $7.06 | $1,765.00 | |
| $6.77 | $3,385.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.