Reference Only
H-25
Potentiometer Tools & Hardware Trimmr Stackng Strps Panel Mount
Datasheet
H-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Potentiometer Tools & Hardware | |
| Product | Stacking Straps | |
| For Use With | 3250, 3252 Series Trimmers | |
| Packaging | Bulk | |
| Product Type | Mounting Hardware | |
| Series | H | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $59.00 | |
| $1.11 | $111.00 | |
| $1.09 | $272.50 | |
| $1.08 | $540.00 | |
| $1.07 | $856.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.