Reference Only
H-22-6A-SB
Knobs & Dials DIAL - 22mm, 0-15 TURNS COUNTING
Datasheet
H-22-6A-SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 23 mm | |
| Height | 24 mm | |
| Design | Concentric with Brake | |
| Indicator Style | Numbers, 15-Turn | |
| Series | H-22 | |
| Packaging | Kit | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.68 | $16.68 | |
| $13.90 | $139.00 | |
| $13.75 | $343.75 | |
| $11.44 | $572.00 | |
| $10.24 | $1,024.00 | |
| $9.55 | $2,387.50 | |
| $9.23 | $4,615.00 |
Need more?
My Notes
Sign into see notes.