Reference Only

GMOV-20D950K

Varistors 95 VAC 106J 270V-CL 10KA-P

Manufacturer:

Mfr Part:
GMOV-20D950K

TTI Part:
GMOV-20D950K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesGMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC95 VAC
Voltage Rating DC125 VDC
Diameter23 mm
Peak Surge Current10 kA
Surge Energy Rating106 J
Capacitance4 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBox
Current Rating5 kA
Lead Spacing10 mm
Length23 mm
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryVaristors
Tolerance10 %

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.08$270.00
Need more?

My Notes

Sign into see notes.