Reference Only

GMOV-14D151K

Varistors 150 VAC 84J 420V-CL 6KA-PK

Manufacturer:

Mfr Part:
GMOV-14D151K

TTI Part:
GMOV-14D151K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesGMOV
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC150 VAC
Voltage Rating DC200 VDC
Diameter16.5 mm
Peak Surge Current6 kA
Surge Energy Rating84 J
Capacitance4 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBox
Current Rating3 kA
Lead Spacing7.5 mm
Length20 mm
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryVaristors
Tolerance10 %

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

1,210In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.43$14.30
$1.13$56.50
$1.02$102.00
$0.95$237.50
$0.88$352.00
$0.87$696.00
$0.79$4,108.00
Need more?

My Notes

Sign into see notes.