Reference Only

FWU2204S-15AM15R0E

Metal Foil Resistors - Through Hole ResFoil FWU4-T220 10R 0.05% TC5

Manufacturer:

Mfr Part:
FWU2204S-15AM15R0E

TTI Part:
FWU2204S-15AM15R0E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryMetal Foil Resistors - Through Hole
Resistance10 Ohms
Power Rating15 W
Tolerance0.05 %
Termination StyleSMD/SMT
Temperature Coefficient5 PPM / C
Length12.5 mm
Width10.16 mm
Height1.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesFWU
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductPower Resistor
SubcategoryResistors
TechnologyMetal Foil
TypeUltra Precision

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533290090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$53.90$26,950.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes