Reference Only
FWU2202T-15FM2R00T
Metal Foil Resistors - Through Hole ResFoil FWU2-T220 2R D 1% TC5
Datasheet
FWU2202T-15FM2R00T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Resistance | 2 Ohms | |
| Power Rating | 15 W | |
| Tolerance | 1 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 5 PPM / C | |
| Length | 10.16 mm | |
| Width | 4 mm | |
| Height | 17.3 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Series | FWU | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Power Resistor | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Type | Ultra Precision |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533290090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.81 | $10,952.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes