Reference Only

FWU2202T-15FM10R0T

Metal Foil Resistors - Through Hole ResFoil FWU2-T220 10R D 1% TC5

Manufacturer:

Mfr Part:
FWU2202T-15FM10R0T

TTI Part:
FWU2202T-15FM10R0T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryMetal Foil Resistors - Through Hole
Resistance10 Ohms
Power Rating15 W
Tolerance1 %
Termination StyleRadial
Temperature Coefficient5 PPM / C
Length10.16 mm
Width4 mm
Height17.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesFWU
PackagingTube
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductPower Resistor
SubcategoryResistors
TechnologyMetal Foil
TypeUltra Precision

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533290090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$44.80$11,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes