Reference Only

FWU2202S-6BV1000E

Metal Foil Resistors - Through Hole ResFoil FWU2-T220 100R 0.1% TC3

Manufacturer:

Mfr Part:
FWU2202S-6BV1000E

TTI Part:
FWU2202S-6BV1000E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryMetal Foil Resistors - Through Hole
Resistance100 Ohms
Power Rating6 W
Tolerance0.1 %
Termination StyleSMD/SMT
Temperature Coefficient3 PPM / C
Length12.5 mm
Width10.16 mm
Height4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesFWU
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductPower Resistor
SubcategoryResistors
TechnologyMetal Foil
TypeUltra Precision

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533290090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$47.60$23,800.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes