Reference Only

FW10A10R0JA

Wirewound Resistors - Through Hole 10ohms 1WATT 5% AXIAL

Manufacturer:

Mfr Part:
FW10A10R0JA

TTI Part:
FW10A10R0JA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance10 Ohms
Power Rating1 W
Voltage Rating240 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Length12 mm
Diameter5.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesFW
PackagingAmmo Pack
Lead Diameter0.55 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound High Energy
SubcategoryResistors
TechnologyWirewound
TypeFusible Power Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.117$117.00
Need more?

My Notes

Sign into see notes.