Reference Only
FPM4184-R040BAP
New Product
Metal Foil Resistors - Through Hole ResFoil FPM 4618 0.04 OHM A 0.1% 50W TC15
Datasheet
FPM4184-R040BAP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Resistance | 40 mOhms | |
| Power Rating | 50 W | |
| Voltage Rating | 500 VDC | |
| Tolerance | 0.1 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 15 PPM / C | |
| Length | 46 mm | |
| Width | 17 mm | |
| Height | 5.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Series | FPM | |
| Packaging | Box | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistor | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Type | Precision Foil Power Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533290090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.75 | $9,187.50 |
Need more?
Sign in to add projects and notes