Reference Only

FPM3254-R100BAP

New Product
Metal Foil Resistors - Through Hole ResFoil FPM 3825 0.1R A 0.1% 50W TC15

Manufacturer:

Mfr Part:
FPM3254-R100BAP

TTI Part:
FPM3254-R100BAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryMetal Foil Resistors - Through Hole
Resistance100 mOhms
Power Rating50 W
Voltage Rating500 VDC
Tolerance0.1 %
Termination StyleRadial
Temperature Coefficient15 PPM / C
Length38 mm
Width24 mm
Height6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
SeriesFPM
PackagingBox
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Foil Resistor
SubcategoryResistors
TechnologyMetal Foil
TypePrecision Foil Power Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533290090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.88$10,720.00
Need more?
Sign in to add projects and notes