Reference Only

FBN2009N230D6

Signal Conditioning 1500-3100MHZ 2012

Manufacturer:

Mfr Part:
FBN2009N230D6

TTI Part:
FBN2009N230D6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLTCC Baluns
Frequency Range1.5 GHz to 3.1 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesFBN2009N230D6
PackagingReel
Insertion Loss1 dB
Mounting StylePCB Mount
SubcategoryFilters
TypeLTCC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.293$586.00
Need more?
Sign in to add projects and notes