Reference Only
FBN2009N090D6
Signal Conditioning 800-1000MHZ 2012
Datasheet
FBN2009N090D6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | LTCC Baluns | |
| Frequency Range | 800 MHz to 1 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | FBN2009N090D6 | |
| Packaging | Reel | |
| Insertion Loss | 1.3 dB | |
| Mounting | PCB Mount | |
| Subcategory | Filters | |
| Type | LTCC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.743 | $1,486.00 |
Need more?
My Notes
Sign into see notes.