Reference Only

FBN1606N360D6

Signal Conditioning 3300-3900MHZ 1608

Manufacturer:

Mfr Part:
FBN1606N360D6

TTI Part:
FBN1606N360D6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLTCC Baluns
Frequency Range3.3 GHz to 3.9 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesFBN1606N360D6
PackagingReel
Insertion Loss1 dB
Mounting StylePCB Mount
SubcategoryFilters
TypeLTCC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.342$1,368.00
Need more?
Sign in to add projects and notes