Reference Only
FB2-250
Fuse Holder FB2 FUSE BLOCK 250A FUSE
Datasheet
FB2-250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Fuse Holder | |
| Product Type | Fuse Holders | |
| Product | Fuse Blocks | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | FB | |
| Packaging | Bulk | |
| Current Rating | 250 A | |
| Fuse Size / Group | Class T | |
| Illumination | Non Illuminated | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 4 Pole | |
| Subcategory | Fuses | |
| Type | Bolt Down |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.32 | $1,802.24 |
Need more?
Sign in to add projects and notes