Reference Only

FB1-175

Fuse Holder FB1 FUSE BLOCK 175A FUSE

Manufacturer:

Mfr Part:
FB1-175

TTI Part:
FB1-175

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryFuse Holder
SeriesFB
ProductFuse Blocks
Fuse Size / GroupClass T
TypeBolt Down
Mounting StyleChassis Mount
Number of Poles4 Pole
Current Rating175 A
Termination StyleScrew
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
PackagingBulk
IlluminationNon Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 16)
Quantity Unit PriceExt. Price
$47.54$1,521.28
Need more?

My Notes

Sign into see notes.