Reference Only
DV300K3225R2
Varistors DV SERIES 300V
Datasheet
DV300K3225R2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Series | DV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 3225 (8063 metric) | |
| Voltage Rating AC | 300 VAC | |
| Voltage Rating DC | 385 VDC | |
| Varistor Voltage | 470 V | |
| Clamping Voltage | 775 V | |
| Max Surge Current | 400 A | |
| Surge Energy Rating | 15 J | |
| Capacitance | 85 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 2 mm | |
| Length | 8 mm | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Tradename | Keko-Varicon | |
| Type | Medium Voltage Varistor | |
| Width | 6.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovenia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
6,000
On Order
6,000 expected 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.523 | $3,138.00 |
Need more?
Sign in to add projects and notes