Reference Only
DV250K4032R2
Varistors DV SERIES 250V
Datasheet
DV250K4032R2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Series | DV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 4032 (10280 metric) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 320 VDC | |
| Varistor Voltage | 390 V | |
| Clamping Voltage | 650 V | |
| Peak Surge Current | 1.2 kA | |
| Surge Energy Rating | 25 J | |
| Capacitance | 160 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 2 mm | |
| Length | 10 mm | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Tradename | Keko-Varicon | |
| Type | Medium Voltage Varistor | |
| Width | 8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovenia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.534 | $1,068.00 | |
| $0.529 | $2,116.00 | |
| $0.524 | $3,144.00 | |
| $0.519 | $5,190.00 | |
| $0.513 | $10,260.00 | |
| $0.508 | $15,240.00 | |
| $0.503 | $25,150.00 | |
| $0.498 | $47,808.00 |
Need more?
My Notes
Sign into see notes.