Reference Only

DV250K3225R2

Varistors DV SERIES 250V

Manufacturer:

Mfr Part:
DV250K3225R2

TTI Part:
DV250K3225R2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesDV
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case3225 (8063 metric)
Voltage Rating AC250 VAC
Voltage Rating DC320 VDC
Varistor Voltage390 V
Clamping Voltage650 V
Max Surge Current400 A
Surge Energy Rating11 J
Capacitance100 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2 mm
Length8 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
TypeMedium Voltage Varistor
Width6.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.538$1,076.00
$0.516$2,064.00
$0.511$3,066.00
Need more?
Sign in to add projects and notes