Reference Only

DV20K4032R2

Varistors DV SERIES 20V

Manufacturer:

Mfr Part:
DV20K4032R2

TTI Part:
DV20K4032R2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesDV
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case4032 (10280 metric)
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage33 V
Clamping Voltage65 V
Max Surge Current250 A
Surge Energy Rating2 J
Capacitance2.3 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.8 mm
Length10 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
TypeMedium Voltage Varistor
Width8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.86$5,160.00
Need more?
Sign in to add projects and notes