Reference Only

DV150K4032R2

Varistors DV SERIES 150V

Manufacturer:

Mfr Part:
DV150K4032R2

TTI Part:
DV150K4032R2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesDV
ProductMOVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case4032 (10280 metric)
Voltage Rating AC150 VAC
Voltage Rating DC200 VDC
Varistor Voltage240 V
Clamping Voltage395 V
Peak Surge Current1.2 mA
Surge Energy Rating18.5 J
Capacitance220 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2 mm
Length10 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
TypeMedium Voltage Varistor
Width8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.491$982.00
$0.419$1,676.00
Need more?

My Notes

Sign into see notes.