Reference Only
DR334A-104AE
Common Mode Chokes / Filters 100 UH 50% .50A
Datasheet
DR334A-104AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DR334A | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 100 uH | |
| Impedance | 700 Ohms | |
| Tolerance | 50 % | |
| Maximum DC Current | 500 mA | |
| Maximum DC Resistance | 100 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Length | 9 mm | |
| Width | 5.8 mm | |
| Height | 3.6 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.584 | $876.00 |
Need more?
Sign in to add projects and notes