Reference Only
DR331-104AE
Common Mode Chokes / Filters 100uH 25% Sector
Datasheet
DR331-104AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DR331 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 100 uH | |
| Tolerance | 25 % | |
| Maximum DC Current | 500 mA | |
| Maximum DC Resistance | 100 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Length | 9 mm | |
| Width | 5.4 mm | |
| Height | 4.7 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Data Line Filter | |
| Core Material | Ferrite | |
| Lead Spacing | 3.7 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.543 | $814.50 | |
| $0.516 | $1,548.00 | |
| $0.511 | $2,299.50 | |
| $0.503 | $3,772.50 | |
| $0.494 | $7,410.00 | |
| $0.489 | $11,736.00 |
Need more?
Sign in to add projects and notes