Reference Only

CW100505-3N9J

RF Inductors - SMD 3.9 nH 5% 250 MHz 0.066ohms

Manufacturer:

Mfr Part:
CW100505-3N9J

TTI Part:
CW100505-3N9J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeRF Choke
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance3.9 nH
Tolerance5 %
Maximum DC Current840 mA
Maximum DC Resistance66 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency5.8 GHz
TerminationStandard
Length1 mm
Width0.55 mm
Height0.5 mm
Core MaterialCeramic
SeriesCW100505
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency250 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.102$1,020.00
$0.101$2,020.00
$0.10$3,000.00
$0.099$4,950.00
$0.098$7,840.00
$0.097$15,520.00
Need more?
Sign in to add projects and notes