Reference Only

CW100505-12NJ

RF Inductors - SMD 12.0 nH 5% 250 MHz 0.12ohms

Manufacturer:

Mfr Part:
CW100505-12NJ

TTI Part:
CW100505-12NJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeRF Choke
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance12 nH
Tolerance5 %
Maximum DC Current640 mA
Maximum DC Resistance120 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum26
Self Resonant Frequency3.6 GHz
TerminationStandard
Length1 mm
Width0.55 mm
Height0.5 mm
Core MaterialCeramic
SeriesCW100505
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency250 MHz
Part # AliasesCW100505-12NJ.

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.106$1,060.00
Need more?
Sign in to add projects and notes