Reference Only

CVH252009-1R0M

Power Inductors - SMD 1uH 1MHz 20%

Manufacturer:

Mfr Part:
CVH252009-1R0M

TTI Part:
CVH252009-1R0M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current1.6 A
Maximum DC Resistance55 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency60 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height0.9 mm
Core MaterialFerrite
SeriesCVH252009
PackagingReel
ApplicationPower
Case Code - in1008
Case Code - mm2520
Core TypeMultilayer
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesCVH252009-1R0M.

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 07-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.192$576.00
Need more?
Sign in to add projects and notes