Reference Only

CVH160808H-2R2M

Power Inductors - SMD Ind,1.6x0.8x0.8mm,2.2uH+/-20%,1.3A

Manufacturer:

Mfr Part:
CVH160808H-2R2M

TTI Part:
CVH160808H-2R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Chip Inductor
Package / Case1608 (0603 metric)
Inductance2.2 uH
Tolerance20 %
Maximum DC Resistance292 mOhms
Saturation Current1.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialMetal Alloy
SeriesCVH160808H
PackagingReel
ApplicationMobile Devices, Wearable Devices
Case Code - in0603
Case Code - mm1608
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.22$880.00
$0.207$1,656.00
$0.20$2,400.00
$0.192$3,840.00
$0.183$7,320.00
Need more?
Sign in to add projects and notes