Reference Only
CVH160808H-1R0M
Power Inductors - SMD Ind,1.6x0.8x0.8mm,1uH+/-20%,1.9A
Datasheet
CVH160808H-1R0M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Chip Inductor | |
| Package / Case | 1608 (0603 metric) | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 110 mOhms | |
| Saturation Current | 2.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm | |
| Core Material | Metal Alloy | |
| Series | CVH160808H | |
| Packaging | Reel | |
| Application | Mobile Devices, Wearable Devices | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22 | $880.00 | |
| $0.207 | $1,656.00 | |
| $0.20 | $2,400.00 | |
| $0.192 | $3,840.00 | |
| $0.183 | $7,320.00 |
Need more?
Sign in to add projects and notes