Reference Only

CRT1206ABY-49R9ELF

New Product
Thin Film Resistors - SMD ResThinFilm 1206 49.9R 0.1% 250mW TC25

Manufacturer:

Mfr Part:
CRT1206ABY-49R9ELF

TTI Part:
CRT1206ABY-49R9ELF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesCRT-A
Resistance49.9 Ohms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in1206
Case Code - mm3215
Length3.2 mm (0.126 in)
Width1.55 mm (0.061 in)
Height0.55 mm (0.022 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating250 mW (1/4 W)
Voltage Rating200 V
ApplicationAutomotive, Automation Equipment
FeaturesTight Tolerance, Sulfur-Resistant, AEC-Q200 compliant
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Precision Chip Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.131$655.00
Need more?
Sign in to add projects and notes