Reference Only

CRT0603ABY-49R9ELF

New Product
Thin Film Resistors - SMD ResThinFilm 0603 49.9R 0.1% 100mW TC25

Manufacturer:

Mfr Part:
CRT0603ABY-49R9ELF

TTI Part:
CRT0603ABY-49R9ELF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesCRT-A
Resistance49.9 Ohms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.45 mm (0.018 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating100 mW (1/10 W)
Voltage Rating75 V
ApplicationAutomotive, Automation Equipment
FeaturesTight Tolerance, Sulfur-Resistant, AEC-Q200 compliant
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Precision Chip Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.071$1,775.00
Need more?

My Notes

Sign into see notes.