Reference Only

CRS2512AFX-1R00ELF

Thick Film Resistors - SMD 1 ohm 1% 2W TC100

Manufacturer:

Mfr Part:
CRS2512AFX-1R00ELF

TTI Part:
CRS2512AFX-1R00ELF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRS-A
Resistance1 Ohms
Power Rating2 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating300 V
Case Code - in2512
Case Code - mm6432
Length6.4 mm (0.252 in)
Width3.1 mm (0.122 in)
Height0.6 mm (0.024 in)
ApplicationAutomotive Grade
FeaturesAnti-Surge Resistors
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.414$1,656.00
$0.409$3,272.00
$0.404$4,848.00
$0.399$7,980.00
$0.394$12,608.00
$0.389$20,228.00
Need more?
Sign in to add projects and notes