CR0402AFW-10R0GAS Bourns

CR0402AFW-10R0GAS

Thick Film Resistors - SMD 10 OHM 1%

Manufacturer:

Mfr Part:
CR0402AFW-10R0GAS

TTI Part:
CR0402AFW-10R0GAS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCR-A-AS
Resistance10 Ohms
Tolerance1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.00251$50.20
Need more?

My Notes

Sign into see notes.