Reference Only

CM453232-R33ML

Power Inductors - SMD .33uH 20% Wirewound

Manufacturer:

Mfr Part:
CM453232-R33ML

TTI Part:
CM453232-R33ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1812 (4532 metric)
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current605 mA
Maximum DC Resistance280 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Q Minimum40
Self Resonant Frequency165 MHz
TerminationStandard
Length4.5 mm
Width3.2 mm
Height3.2 mm
Core MaterialFerrite
SeriesCM4532
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.146$73.00
$0.145$145.00
$0.143$214.50
$0.13$325.00
$0.113$565.00
$0.112$840.00
$0.111$1,776.00
$0.11$2,750.00
Need more?
Sign in to add projects and notes