Reference Only

CM453232-1R0JL

Power Inductors - SMD CHIP INDUCTOR SMT 1uH

Manufacturer:

Mfr Part:
CM453232-1R0JL

TTI Part:
CM453232-1R0JL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1812 (4532 metric)
ShieldingShielded
Inductance1 uH
Tolerance5 %
Maximum DC Current450 mA
Maximum DC Resistance500 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum50
Self Resonant Frequency100 MHz
TerminationStandard
Length4.5 mm
Width3.2 mm
Height3.2 mm
Core MaterialFerrite
SeriesCM4532
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Core TypeWirewound
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.181$90.50
$0.163$163.00
$0.161$241.50
$0.152$380.00
$0.147$1,470.00
$0.146$2,920.00
$0.144$4,320.00
$0.143$7,150.00
Need more?

My Notes

Sign into see notes.