Reference Only

CM322522-1R0KL

Power Inductors - SMD 1uH 10% Wirewound

Manufacturer:

Mfr Part:
CM322522-1R0KL

TTI Part:
CM322522-1R0KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1210 (3225 metric)
ShieldingShielded
Inductance1 uH
Tolerance10 %
Maximum DC Current400 mA
Maximum DC Resistance700 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency120 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.2 mm
Core MaterialFerrite
SeriesCM3225
PackagingReel
ApplicationRF
Case Code - in1210
Case Code - mm3225
Core TypeWirewound
Moisture SensitiveYes
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz
Part # AliasesCM322522-1R0KL.

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.113$1,130.00
Need more?
Available Regional Inventory
12,000 available now at ttieurope.com
Sign in to add projects and notes