Reference Only

CG0402MLC-05LG

Varistors Chip Guard 0402 5 Volts

Manufacturer:

Mfr Part:
CG0402MLC-05LG

TTI Part:
CG0402MLC-05LG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesMLC
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Clamping Voltage25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating5 nA
Product TypeESD Suppressors
SubcategoryVaristors
TradenameChipGuard

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536308000
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.081$2,430.00
Need more?
Sign in to add projects and notes