Reference Only

CFB2-NF

Fuse Holder CFB2 FUSE BLOCK, NO FUSE

Manufacturer:

Mfr Part:
CFB2-NF

TTI Part:
CFB2-NF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryFuse Holder
SeriesCFB
ProductFuse Blocks
Fuse Size / GroupClass T
TypeBolt Down
Mounting StyleChassis Mount
Number of Poles2 Pole
Current Rating250 A to 400 A
Termination StyleScrew
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
PackagingBulk
IlluminationNon Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.81$1,232.40
Need more?

My Notes

Sign into see notes.