Reference Only
CFB1-200
Fuse Holder CFB1 FUSE BLOCK 200A FUSE
Datasheet
CFB1-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Fuse Holder | |
| Series | CFB | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class T | |
| Type | Bolt Down | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 2 Pole | |
| Current Rating | 200 A | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Bulk | |
| Illumination | Non Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.45 | $78.45 | |
| $65.45 | $327.25 | |
| $58.15 | $581.50 | |
| $56.88 | $1,137.60 | |
| $48.07 | $2,403.50 | |
| $45.64 | $4,564.00 | |
| $45.19 | $7,230.40 | |
| $44.71 | $11,177.50 |
Need more?
My Notes
Sign into see notes.